TE Connectivity, AMPMODU Female Connector Housing, 1.27mm Pitch, 20 Way, 2 Row
- RS Stock No.:
 - 792-6583P
 - Mfr. Part No.:
 - 2-487937-0
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 792-6583P
 - Mfr. Part No.:
 - 2-487937-0
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 13.89mm | |
| Width | 14.86mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 20  | ||
Number of Rows 2  | ||
Pitch 1.27mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series AMPMODU  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 13.89mm  | ||
Width 14.86mm  | ||
Housing Material Thermoplastic  | ||
- COO (Country of Origin):
 - CN
 
AMP-LATCH System 50 Latch Style Receptacle Housings
The TE Connectivity AMPMODU AMP-LATCH System 50 Double Row Latch Style Receptacle Housing holds IDC receptacle contacts stock number 719-8753 for use on Flat Ribbon Cable.
TE Connectivity AMPMODU System 50 Interconnection System
AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.
