Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 789-8371
- Mfr. Part No.:
- 504051-0701
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.80
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £0.36 | £1.80 |
125 - 495 | £0.286 | £1.43 |
500 - 2495 | £0.278 | £1.39 |
2500 - 4995 | £0.27 | £1.35 |
5000 + | £0.264 | £1.32 |
*price indicative
- RS Stock No.:
- 789-8371
- Mfr. Part No.:
- 504051-0701
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 1.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Pico-Lock | |
For Use With | SMT Wire-to-Board Header | |
Body Orientation | Straight | |
Length | 14.45mm | |
Width | 1.92mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Pico-Lock | ||
For Use With SMT Wire-to-Board Header | ||
Body Orientation Straight | ||
Length 14.45mm | ||
Width 1.92mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
1.50 mm Pitch Pico-Lock Crimp Housings - 504051 Series
The Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing material is UL94V-0 rated. The design of the Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing includes polarisation ribs and slots to provide fool-proof mating.
Note
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.