TE Connectivity, .093 Commercial Male Connector Housing, 6.3mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 782-8928
- Mfr. Part No.:
- 770068-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-8928
- Mfr. Part No.:
- 770068-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 6.3mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | .093 Commercial | |
For Use With | Receptacle Housing | |
Body Orientation | Straight | |
Length | 30.48mm | |
Width | 9.02mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 6.3mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series .093 Commercial | ||
For Use With Receptacle Housing | ||
Body Orientation Straight | ||
Length 30.48mm | ||
Width 9.02mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity 2.36mm Commercial Pin and Socket Housings
A range of TE Connectivity 2.36 mm Commercial Pin and Socket Housings made from UL94-V-2 nylon. These Pin and Socket Housings are available in panel mount and free hanging styles. The Receptacle Housings have detents for secure connection.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors