TE Connectivity, .093 Commercial Female Connector Housing, 5.029mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 782-8892
- Mfr. Part No.:
- 770076-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-8892
- Mfr. Part No.:
- 770076-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 5.029mm | |
| Gender | Female | |
| Series | .093 Commercial | |
| Body Orientation | Straight | |
| Length | 28.57mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 5.029mm | ||
Gender Female | ||
Series .093 Commercial | ||
Body Orientation Straight | ||
Length 28.57mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
