TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 8 Way, 1 Row
- RS Stock No.:
 - 782-1084
 - Mfr. Part No.:
 - 926308-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 499 unit(s) ready to ship
 - Plus 535 unit(s) ready to ship from another location
 - Plus 1,860 unit(s) shipping from 26 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 19 | £2.00 | 
| 20 - 74 | £1.79 | 
| 75 - 299 | £1.59 | 
| 300 - 599 | £1.40 | 
| 600 + | £1.21 | 
*price indicative
- RS Stock No.:
 - 782-1084
 - Mfr. Part No.:
 - 926308-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Series | Universal MATE-N-LOK | |
| For Use With | Mate-N-Lok Series Connector | |
| Body Orientation | Straight | |
| Length | 57.2mm | |
| Width | 27.4mm | |
| Housing Material | PA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 8  | ||
Number of Rows 1  | ||
Pitch 6.35mm  | ||
Gender Female  | ||
Mounting Type Panel Mount  | ||
Series Universal MATE-N-LOK  | ||
For Use With Mate-N-Lok Series Connector  | ||
Body Orientation Straight  | ||
Length 57.2mm  | ||
Width 27.4mm  | ||
Housing Material PA  | ||
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
•	Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Universal MATE-N-LOK™ Range
