TE Connectivity, .062 Commercial Female Connector Housing, 3.68mm Pitch, 3 Way

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
782-1065
Mfr. Part No.:
770333-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Pitch

3.68mm

Gender

Female

Series

.062 Commercial

Body Orientation

Straight

Length

19.93mm

Housing Material

Nylon

TE Connectivity 1.57mm Commercial Pin and Socket Free Hanging and Panel Mount Housings


1.57mm Commercial Pin and Socket free hanging and Panel Mount Housings with 3.68mm centerline spacing. These commercial pin and socket housings are made from natural coloured UL94V-2 nylon, are polarized, have cavity identification and dual locking lances.


TE Connectivity 1.57mm Diameter Commercial Pin and Socket Connectors