TE Connectivity, SL-156 Female Connector Housing, 3.962mm Pitch, 6 Way, 1 Row

Subtotal (1 pack of 10 units)*

£1.12

(exc. VAT)

£1.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 +£0.112£1.12

*price indicative

Packaging Options:
RS Stock No.:
756-7024
Mfr. Part No.:
2132189-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Pitch

3.962mm

Gender

Female

Mounting Type

Cable Mount

Series

SL-156

For Use With

SL .156 Contact

Body Orientation

Straight

Length

47.549mm

Width

16.764mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity SL-156 3.96mm Retainer Housings with TPA Device


Wire to board SL-156 single row 3.96mm pitch receptacle style retainer housings made from UL 94V-0 nylon with terminal position assurance (TPA) in the form of a locking ramp and polarization tabs. For suitable contacts see stock numbers 718-6930 and 660-6039 typically, a keying plug is also available (see stock number 718-7191). These SL-156 receptacle housings are compatible with SL-156 and MTA-156 board headers.


3.96mm Tyco AMP CST 100 Range