TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 745-5652
- Mfr. Part No.:
- 207397-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 745-5652
- Mfr. Part No.:
- 207397-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 5mm | |
Gender | Female | |
Series | Metrimate | |
For Use With | PCB Connector | |
Body Orientation | Straight | |
Length | 61.3mm | |
Width | 12.32mm | |
Housing Material | Glass Fibre Reinforced Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Female | ||
Series Metrimate | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
Length 61.3mm | ||
Width 12.32mm | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
TE Connectivity Metrimate In-Line Connector Plug and Socket Housings
Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.
For Crimp contacts see stock number 782-9849 typical.
For Crimp contacts see stock number 782-9849 typical.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range