TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 720-1893
- Mfr. Part No.:
- 917241-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.05
(exc. VAT)
£3.66
(inc. VAT)
- RS Stock No.:
- 720-1893
- Mfr. Part No.:
- 917241-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 5.08mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 | |
For Use With | Sensor Connector | |
Body Orientation | Straight | |
Length | 72mm | |
Width | 21.52mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 5.08mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Sensor Connector | ||
Body Orientation Straight | ||
Length 72mm | ||
Width 21.52mm | ||
Housing Material Polyamide | ||