TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 720-1871
 - Mfr. Part No.:
 - 1-353047-2
 - Brand:
 - TE Connectivity
 
Subtotal (1 unit)*
£1.86
(exc. VAT)
£2.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 39 unit(s) ready to ship
 - Plus 497 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £1.86 | 
*price indicative
- RS Stock No.:
 - 720-1871
 - Mfr. Part No.:
 - 1-353047-2
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Dynamic 5000 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 47mm | |
| Width | 16.54mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 10.16mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series Dynamic 5000  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 47mm  | ||
Width 16.54mm  | ||
Housing Material PET  | ||
RoHS Status: Exempt
TE Connectivity DYNAMIC D-5200S and D-5200M 10.16 mm Tab and Receptacle Housings
Dynamic D-5200 series tab and receptacle connector housings with a compact, vibration resistant design and high current capacity. The D-5200S versions have a standard single row configuration and the D-5200M have a modular dual row configuration. These D-5200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-5200 crimp housings feature keying ribs to prevent mismating and movement or twisting between the housings when mated. Locking levers on either side of the housing provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-5200 connector housings must be purchased separately
Features and Benefits
• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance
Product Application Information
These DYNAMIC D-5200S connectors are suitable for use in high current power line applications.
Note
TE Connectivity Dynamic 5000 Series
