TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 720-1720
 - Mfr. Part No.:
 - 1-1747276-4
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 720-1720
 - Mfr. Part No.:
 - 1-1747276-4
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Gender | Female | |
| Series | Dynamic 4000 | |
| For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 40.05mm | |
| Width | 8.5mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 6.35mm  | ||
Gender Female  | ||
Series Dynamic 4000  | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector  | ||
Body Orientation Straight  | ||
Length 40.05mm  | ||
Width 8.5mm  | ||
Housing Material PET  | ||
- COO (Country of Origin):
 - CN
 
Dynamic 4200 Housings
The design of the D-4200 Series housing incorporates a lock for security of the connection.
Note
TE Connectivity Dynamic 4000 Series
The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.
