TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 720-1682
 - Mfr. Part No.:
 - 2-177648-3
 - Brand:
 - TE Connectivity
 
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
 - 720-1682
 - Mfr. Part No.:
 - 2-177648-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Dynamic 3000 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 25.57mm | |
| Width | 12.7mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 3.81mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series Dynamic 3000  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 25.57mm  | ||
Width 12.7mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - JP
 
