TE Connectivity, Dynamic 3000 Female Connector Housing, 2 Way, 2 Row

Subtotal (1 pack of 5 units)*

£3.84

(exc. VAT)

£4.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.768£3.84

*price indicative

Packaging Options:
RS Stock No.:
720-1607
Mfr. Part No.:
175362-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

2

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Dynamic Connectors

Body Orientation

Straight

Length

4.58mm

Width

17.2mm

Housing Material

PET

COO (Country of Origin):
CN

Dynamic D-3500 Series Housings


The design of the D-3500 Series housing incorporates a lock for security of the connection.

Note

For D-3000 Series Contacts see stock number 680-0988 typical.
For mating D-3500 Series Headers see stock number 680-3307 typical.


Tyco Dynamic 3000 Series

Related links