TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 720-1553
- Mfr. Part No.:
- 1-177648-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.08
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.08 |
*price indicative
- RS Stock No.:
- 720-1553
- Mfr. Part No.:
- 1-177648-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 3.81mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 44.62mm | |
Width | 12.7mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 44.62mm | ||
Width 12.7mm | ||
Housing Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR