TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row

Bulk discount available

Subtotal (1 unit)*

£2.12

(exc. VAT)

£2.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 1,138 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£2.12
25 - 49£1.81
50 - 99£1.58
100 - 249£1.37
250 +£1.29

*price indicative

Packaging Options:
RS Stock No.:
720-1506
Mfr. Part No.:
2-1827864-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

2

Pitch

2.5mm

Gender

Female

Series

Dynamic 1000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

17.6mm

Width

12.45mm

Housing Material

PET

TE Connectivity Dynamic 1200 Series Receptacle Housings


These Dynamic D-1200 series receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 receptacle housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1200 series receptacle housings must be purchased separately, see stock number 706-0416 typically


TE Connectivity Dynamic 1000 Series

Related links