TE Connectivity Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
720-0838
Mfr. Part No.:
487526-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Number of Rows

1

Pitch

2.54mm

Gender

Female

For Use With

Centerline Flexible Film Connector

Body Orientation

Straight

Length

12.54mm

Housing Material

Thermoplastic

TE Connectivity Slimline FFC Receptacle Housings


Slimline FFC plug style receptacle housings with a 2.54mm centerline. These slimline FFC receptacle housings are made from UL 94V-0 GF thermoplastic.


TE Connectivity 2.54mm Centerline FFC Connectors