TE Connectivity, Power Lock II Female Connector Housing, 1 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£6.70

(exc. VAT)

£8.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£6.70
20 - 74£6.46
75 - 299£5.79
300 - 599£4.70
600 +£4.56

*price indicative

Packaging Options:
RS Stock No.:
719-9807
Mfr. Part No.:
53884-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Number of Rows

1

Gender

Female

Series

Power Lock II

For Use With

AMP Power Lock Connector

Body Orientation

Straight

Housing Material

PC

TE Connectivity Power Lock Series II Hermaphroditic Housing


Power Lock Series II hermaphroditic housings made from polycarbonate GF with a stainless steel spring.


TE Connectivity - Power Lock Series II

Related links