TE Connectivity, ELCON Male Connector Housing, 40 Way
- RS Stock No.:
- 719-5105
- Mfr. Part No.:
- 1648152-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-5105
- Mfr. Part No.:
- 1648152-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 40 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | ELCON | |
For Use With | Power Connector | |
Body Orientation | Straight | |
Length | 80.1mm | |
Width | 33.27mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series ELCON | ||
For Use With Power Connector | ||
Body Orientation Straight | ||
Length 80.1mm | ||
Width 33.27mm | ||
Housing Material Thermoplastic | ||
ELCON Drawer Housings
A range of TE Connectivity ELCON Drawer Housings.
TE Connectivity ELCON Drawer Range