TE Connectivity, Blind Mate Female Connector Housing, 5mm Pitch, 24 Way, 2 Row
- RS Stock No.:
 - 719-4815
 - Mfr. Part No.:
 - 5172625-3
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£10.23
(exc. VAT)
£12.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 145 unit(s) ready to ship
 - Plus 999,999,854 unit(s) shipping from 16 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 19 | £10.23 | 
| 20 - 74 | £9.10 | 
| 75 - 299 | £8.08 | 
| 300 - 599 | £7.42 | 
| 600 + | £7.23 | 
*price indicative
- RS Stock No.:
 - 719-4815
 - Mfr. Part No.:
 - 5172625-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 5mm | |
| Gender | Female | |
| Series | Blind Mate | |
| For Use With | Power Connector | |
| Body Orientation | Straight | |
| Length | 91.2mm | |
| Width | 26.3mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 24  | ||
Number of Rows 2  | ||
Pitch 5mm  | ||
Gender Female  | ||
Series Blind Mate  | ||
For Use With Power Connector  | ||
Body Orientation Straight  | ||
Length 91.2mm  | ||
Width 26.3mm  | ||
Housing Material PBT  | ||
Non Compliant
- COO (Country of Origin):
 - JP
 
TE Connectivity Standard Blind Mate Plug & Receptacle Housings
Standard Blind mate drawer plug and receptacle connector housings for use in modular equipment designs. These Standard Blind mate miniature power connectors have a 5mm pitch and robust housings made from blue 94V-0 PBT. The housings feature guide posts for mating alignment and panel mounting holes. These standard blind mate drawer connector housings are for use in low power applications.
The crimp snap-in contacts for these Standard Blind mate drawer plug and receptacle connector housings must be purchased separately.
The crimp snap-in contacts for these Standard Blind mate drawer plug and receptacle connector housings must be purchased separately.
Standard Blind-Mate Drawer Connectors
