TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 719-4723
- Mfr. Part No.:
- 175778-5
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-4723
- Mfr. Part No.:
- 175778-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Series | AMP CT | |
For Use With | Receptacle | |
Body Orientation | Straight | |
Length | 12mm | |
Width | 4.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Series AMP CT | ||
For Use With Receptacle | ||
Body Orientation Straight | ||
Length 12mm | ||
Width 4.6mm | ||
Housing Material Nylon | ||
Non Compliant
TE Connectivity 2mm Crimp Type Receptacle Housings - CT Series
CT series 2mm crimp type receptacle housings made from UL94 V-0 nylon 66 for wire-to-board and wire-to-panel applications. For suitable contacts for these CT series 2mm crimp type receptacle housings see stock number 683-1279.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.