TE Connectivity, .093 Commercial Male Connector Housing, 5.03mm Pitch, 12 Way, 3 Row

Discontinued
Packaging Options:
RS Stock No.:
719-4480P
Mfr. Part No.:
770102-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

3

Pitch

5.03mm

Gender

Male

Series

.093 Commercial

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

18.66mm

Width

18.66mm

Housing Material

Nylon

Non Compliant

COO (Country of Origin):
US

TE Connectivity 2.36mm Commercial Pin and Socket Housings


A range of TE Connectivity 2.36 mm Commercial Pin and Socket Housings made from UL94-V-2 nylon. These Pin and Socket Housings are available in panel mount and free hanging styles. The Receptacle Housings have detents for secure connection.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.


TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors