TE Connectivity, AMP Universal Power Male Connector Housing, 3.96mm Pitch, 15 Way, 3 Row
- RS Stock No.:
 - 719-4345
 - Mfr. Part No.:
 - 176279-1
 - Brand:
 - TE Connectivity
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 719-4345
 - Mfr. Part No.:
 - 176279-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Number of Rows | 3 | |
| Pitch | 3.96mm | |
| Gender | Male | |
| Series | AMP Universal Power | |
| For Use With | Universal Power Connector | |
| Body Orientation | Straight | |
| Length | 20.94mm | |
| Width | 18.95mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 15  | ||
Number of Rows 3  | ||
Pitch 3.96mm  | ||
Gender Male  | ||
Series AMP Universal Power  | ||
For Use With Universal Power Connector  | ||
Body Orientation Straight  | ||
Length 20.94mm  | ||
Width 18.95mm  | ||
Housing Material Nylon  | ||
Non Compliant
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336  typical
TE Connectivity Universal Power Range
