TE Connectivity, .093 Commercial Male Connector Housing, 6.3mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 719-0138P
- Mfr. Part No.:
- 770069-1
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied in a bag)*
£0.52
(exc. VAT)
£0.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,023 unit(s) ready to ship
- Plus 999,997,976 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.52 |
*price indicative
- RS Stock No.:
- 719-0138P
- Mfr. Part No.:
- 770069-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 6.3mm | |
Gender | Male | |
Series | .093 Commercial | |
For Use With | 5.03 mm Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 16.26mm | |
Width | 9.02mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 6.3mm | ||
Gender Male | ||
Series .093 Commercial | ||
For Use With 5.03 mm Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 16.26mm | ||
Width 9.02mm | ||
Housing Material Nylon | ||
TE Connectivity 2.36mm Commercial Pin and Socket Housings
A range of TE Connectivity 2.36 mm Commercial Pin and Socket Housings made from UL94-V-2 nylon. These Pin and Socket Housings are available in panel mount and free hanging styles. The Receptacle Housings have detents for secure connection.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors