TE Connectivity, Micro-MaTch Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
- RS Stock No.:
 - 718-9891
 - Mfr. Part No.:
 - 1-338095-6
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£1.17
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 39 unit(s) ready to ship
 - Plus 198 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 24 | £1.17 | 
| 25 - 99 | £1.06 | 
| 100 - 499 | £1.03 | 
| 500 - 999 | £1.00 | 
| 1000 + | £0.98 | 
*price indicative
- RS Stock No.:
 - 718-9891
 - Mfr. Part No.:
 - 1-338095-6
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Micro-MaTch | |
| For Use With | Crimp On Snap In Connector | |
| Body Orientation | Straight | |
| Length | 23.6mm | |
| Width | 5.1mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 16  | ||
Number of Rows 2  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series Micro-MaTch  | ||
For Use With Crimp On Snap In Connector  | ||
Body Orientation Straight  | ||
Length 23.6mm  | ||
Width 5.1mm  | ||
Housing Material PET  | ||
Micro MaTch Cosi Housing
Related links
- TE Connectivity 2.54mm Pitch 2 Row
 - TE Connectivity 1.27mm Pitch 2 Row
 - TE Connectivity 1.27mm Pitch 2 Row
 - TE Connectivity 1.27mm Pitch 2 Row
 - TE Connectivity 1.27mm Pitch 2 Row
 - TE Connectivity 3mm Pitch 2 Row
 - TE Connectivity Micro-MaTch Series Right Angle Board Mount PCB Header 1.27mm Pitch Shrouded
 - TE Connectivity 2.54mm Pitch 1 Row
 
