TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 4.95mm Pitch, 16 Way, 2 Row

Bulk discount available

Subtotal (1 unit)*

£1.60

(exc. VAT)

£1.92

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 56 left, ready to ship
  • Plus 6 left, shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£1.60
20 - 74£1.39
75 - 299£1.31
300 - 599£1.25
600 +£1.18

*price indicative

Packaging Options:
RS Stock No.:
718-9771
Mfr. Part No.:
1-480438-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Pitch

4.95mm

Gender

Male

Series

Commercial MATE-N-LOK

For Use With

5.08 mm Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Width

18.42mm

Housing Material

Nylon

TE Connectivity Commercial MATE-N-LOK Positive Lock Motor Mount Housings


Commercial MATE-N-LOK positive lock motor mount housings available as plug style housings for socket contacts and receptacle style housings for pin contacts. These Commercial MATE-N-LOK motor mount wire to wire dual row connector housings are made from UL94V-2 natural coloured nylon and are fully polarized with built in contact stabilization and positive locking that ensures the connector halves will hold together under conditions of severe vibration and shock. For socket contacts see stock number 720-2133 typically, for pin contacts see stock number 302-0524 typically


TE Connectivity Commercial MATE-N-LOK Range

Related links