TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 10 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£0.90

(exc. VAT)

£1.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 387 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£0.90
25 - 74£0.68
75 - 199£0.65
200 - 399£0.62
400 +£0.55

*price indicative

Packaging Options:
RS Stock No.:
718-6934
Mfr. Part No.:
926302-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

Body Orientation

Straight

Length

73.9mm

Width

7.6mm

Housing Material

Nylon

TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK


PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.

Approvals

UL, CSA


TE Connectivity Universal MATE-N-LOK™ Range

Related links