TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 24 Way, 6 Row
- RS Stock No.:
 - 718-6766
 - Distrelec Article No.:
 - 302-79-560
 - Mfr. Part No.:
 - 1-640525-0
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£5.76
(exc. VAT)
£6.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
 - Plus 1 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 24 | £5.76 | 
| 25 - 74 | £5.03 | 
| 75 - 199 | £4.28 | 
| 200 - 399 | £4.07 | 
| 400 + | £3.97 | 
*price indicative
- RS Stock No.:
 - 718-6766
 - Distrelec Article No.:
 - 302-79-560
 - Mfr. Part No.:
 - 1-640525-0
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Number of Rows | 6 | |
| Pitch | 4.19mm | |
| Gender | Male | |
| Series | Miniature Rectangular II | |
| For Use With | Centerline Soft Shell Pin & Socket Connector | |
| Body Orientation | Straight | |
| Length | 27.56mm | |
| Width | 33.91mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 24  | ||
Number of Rows 6  | ||
Pitch 4.19mm  | ||
Gender Male  | ||
Series Miniature Rectangular II  | ||
For Use With Centerline Soft Shell Pin & Socket Connector  | ||
Body Orientation Straight  | ||
Length 27.56mm  | ||
Width 33.91mm  | ||
Housing Material Nylon  | ||
TE Connectivity Miniature Rectangular MR II Housings
A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
TE Connectivity Miniature Rectangular MR II
