TE Connectivity, MULTILOCK 040/070 Male Connector Housing, 26 Way, 2 Row
- RS Stock No.:
 - 712-2501
 - Mfr. Part No.:
 - 174516-1
 - Brand:
 - TE Connectivity
 
Subtotal (1 unit)*
£2.34
(exc. VAT)
£2.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
 - Plus 167 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £2.34 | 
*price indicative
- RS Stock No.:
 - 712-2501
 - Mfr. Part No.:
 - 174516-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Series | MULTILOCK 040/070 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 43.1mm | |
| Width | 28mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 26  | ||
Number of Rows 2  | ||
Gender Male  | ||
Series MULTILOCK 040/070  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 43.1mm  | ||
Width 28mm  | ||
Housing Material PBT  | ||
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity 26 Way, 2 Row
 - TE Connectivity 16 Way, 2 Row
 - TE Connectivity 3.5mm Pitch 2 Row
 - TE Connectivity 3mm Pitch 2 Row
 - TE Connectivity 22 Way, 2 Row
 - TE Connectivity, MULTILOCK 040/070 Male 26 Way Connector Housing for use with Wire-to-Board Connector
 - TE Connectivity, MULTILOCK 040/070 Male 26 Way for use with Wire-to-Board Connector
 - TE Connectivity 26 Way, 2 Row Right Angle
 
