TE Connectivity, MULTILOCK 040/070 Male Connector Housing, 22 Way, 2 Row
- RS Stock No.:
 - 712-2488
 - Mfr. Part No.:
 - 174515-1
 - Brand:
 - TE Connectivity
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.67
(exc. VAT)
£2.00
(inc. VAT)
- RS Stock No.:
 - 712-2488
 - Mfr. Part No.:
 - 174515-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Series | MULTILOCK 040/070 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 36.1mm | |
| Width | 28mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 22  | ||
Number of Rows 2  | ||
Gender Male  | ||
Series MULTILOCK 040/070  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 36.1mm  | ||
Width 28mm  | ||
Housing Material PBT  | ||
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity, MULTILOCK 040/070 Male 22 Way for use with Wire-to-Board Connector
 - TE Connectivity 26 Way, 2 Row
 - TE Connectivity 16 Way, 2 Row
 - TE Connectivity 3.5mm Pitch 2 Row
 - TE Connectivity 3mm Pitch 2 Row
 - TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way 174515-7
 - TE Connectivity 64 Way, 2 Row Right Angle
 - TE Connectivity 26 Way, 2 Row Right Angle
 

