TE Connectivity, AMP Universal Power Male Connector Housing, 3.96mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.83

(exc. VAT)

£9.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.783£7.83
200 - 740£0.705£7.05
750 - 2990£0.572£5.72
3000 - 5990£0.478£4.78
6000 +£0.446£4.46

*price indicative

Packaging Options:
RS Stock No.:
712-2214
Mfr. Part No.:
176275-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

2

Pitch

3.96mm

Gender

Male

Series

AMP Universal Power

For Use With

Universal Power Connector

Body Orientation

Straight

Length

16.98mm

Width

14.35mm

Housing Material

Nylon

COO (Country of Origin):
JP

TE Connectivity Universal Power Connector Housings


Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

Use with Contacts stock number 683-1336 typical


TE Connectivity Universal Power Range

Related links