TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 17 Way, 2 Row
- RS Stock No.:
- 712-2104
- Mfr. Part No.:
- 172516-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 19 | £2.72 |
20 - 74 | £2.50 |
75 - 299 | £2.31 |
300 - 599 | £2.17 |
600 + | £2.00 |
*price indicative
- RS Stock No.:
- 712-2104
- Mfr. Part No.:
- 172516-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 17 | |
Number of Rows | 2 | |
Gender | Female | |
Series | Multi-Interlock Mark II | |
For Use With | Wire-to-Wire Multiple Interlock Connector | |
Body Orientation | Straight | |
Length | 73mm | |
Width | 17.9mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 17 | ||
Number of Rows 2 | ||
Gender Female | ||
Series Multi-Interlock Mark II | ||
For Use With Wire-to-Wire Multiple Interlock Connector | ||
Body Orientation Straight | ||
Length 73mm | ||
Width 17.9mm | ||
Housing Material Polyamide | ||
MIC Receptacles
TE Connectivity MIC (Multiple Interlock Connectors) Range