TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 7 Way, 2 Row
- RS Stock No.:
 - 712-2081
 - Mfr. Part No.:
 - 172505-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.31
(exc. VAT)
£7.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
 - Plus 120 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £1.262 | £6.31 | 
| 100 - 370 | £0.984 | £4.92 | 
| 375 - 1495 | £0.892 | £4.46 | 
| 1500 + | £0.85 | £4.25 | 
*price indicative
- RS Stock No.:
 - 712-2081
 - Mfr. Part No.:
 - 172505-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Series | Multi-Interlock Mark II | |
| For Use With | Wire-to-Wire Multiple Interlock Connector | |
| Body Orientation | Straight | |
| Length | 28.6mm | |
| Width | 17.9mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 7  | ||
Number of Rows 2  | ||
Gender Female  | ||
Series Multi-Interlock Mark II  | ||
For Use With Wire-to-Wire Multiple Interlock Connector  | ||
Body Orientation Straight  | ||
Length 28.6mm  | ||
Width 17.9mm  | ||
Housing Material Nylon  | ||
MIC Receptacles
TE Connectivity MIC (Multiple Interlock Connectors) Range
