TE Connectivity, Dual Line Interlock Male Connector Housing, 3mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 712-1905
- Mfr. Part No.:
- 172047-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 712-1905
- Mfr. Part No.:
- 172047-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Male | |
Series | Dual Line Interlock | |
For Use With | D.L.I. Connector | |
Body Orientation | Straight | |
Length | 30.8mm | |
Width | 19.7mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Series Dual Line Interlock | ||
For Use With D.L.I. Connector | ||
Body Orientation Straight | ||
Length 30.8mm | ||
Width 19.7mm | ||
Housing Material Polyamide | ||
TE Connectivity DLI Housings
3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series