TE Connectivity, Power Key Male Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 712-1438P
- Mfr. Part No.:
- 1376388-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£31.80
(exc. VAT)
£38.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 370 unit(s) ready to ship
- Plus 940 unit(s) shipping from 08 January 2026
- Plus 999,998,685 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
50 - 95 | £0.636 |
100 - 245 | £0.526 |
250 - 995 | £0.438 |
1000 + | £0.374 |
*price indicative
- RS Stock No.:
- 712-1438P
- Mfr. Part No.:
- 1376388-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 5mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Power Key | |
For Use With | PCB Connector | |
Body Orientation | Straight | |
Length | 15mm | |
Width | 16.2mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Power Key | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
Length 15mm | ||
Width 16.2mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- CN
TE Connectivity 5.0mm Power Key (5.0 PKC) Plug Housings for Socket Contacts
Power Key (5.0 PKC) power circuit cable mount plug housing connectors with a 5.0mm contact centreline and compact design. These 5.0mm Power Key plug housings are made from 6/6 'glass filled nylon with a 'natural' colour coding to aid with blind mating, a double lock plate for complete loading of contacts, internal locking levers and a keying mechanism to prevent mismating. These 5.0mm Power Key plug housings have 'Type A' keying, please see datasheet for further details. For Power Key socket contacts for these plug housings please see stock number 683-1330 and 683-1349 typically.
Typical applications for these Power Key (5.0 PKC) plug connectors include power circuits of home appliances in particular gas appliances.
For mating 5.0mm Power Key header connectors see stock number 712-1426 typically.
Typical applications for these Power Key (5.0 PKC) plug connectors include power circuits of home appliances in particular gas appliances.
For mating 5.0mm Power Key header connectors see stock number 712-1426 typically.
TE Connectivity 5.0mm Power Key Range