TE Connectivity, MULTILOCK 025 Female Connector Housing, 2.2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
 - 712-1400
 - Mfr. Part No.:
 - 1318774-2
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£1.29
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
 - Plus 42 unit(s) ready to ship from another location
 - Plus 881 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 24 | £1.29 | 
| 25 - 99 | £1.07 | 
| 100 - 499 | £0.91 | 
| 500 - 999 | £0.80 | 
| 1000 + | £0.70 | 
*price indicative
- RS Stock No.:
 - 712-1400
 - Mfr. Part No.:
 - 1318774-2
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 2.2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | MULTILOCK 025 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 15.4mm | |
| Width | 15.8mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 12  | ||
Number of Rows 2  | ||
Pitch 2.2mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series MULTILOCK 025  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 15.4mm  | ||
Width 15.8mm  | ||
Housing Material Polyamide  | ||
TE Connectivity TH 025 Series Connector Housings
TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification.  Male and female terminals for these TH 025 series connector housings must be ordered separately
Features and Benefits
 Retainer blocks for terminal position assurance
 Polarization to prevent mismating
 Colour coded housings for ease of identification
 Polarization to prevent mismating
 Colour coded housings for ease of identification
Applications:
	Automotive safety and security
 Driver convenience
 Driver information
 Body & chassis systems
 Mirrors
 Multimedia stations
 Display screens
 Airbag ECU's
 Driver convenience
 Driver information
 Body & chassis systems
 Mirrors
 Multimedia stations
 Display screens
 Airbag ECU's
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
