TE Connectivity, MULTILOCK 025/090 II Male Connector Housing, 2.2mm Pitch, 26 Way, 2 Row
- RS Stock No.:
 - 712-1397
 - Mfr. Part No.:
 - 1318757-1
 - Brand:
 - TE Connectivity
 
Subtotal (1 unit)*
£2.63
(exc. VAT)
£3.16
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 22 left, ready to ship
 - Final 7 unit(s) shipping from 11 November 2025
 
Units  | Per unit  | 
|---|---|
| 1 + | £2.63 | 
*price indicative
- RS Stock No.:
 - 712-1397
 - Mfr. Part No.:
 - 1318757-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 2.2mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | MULTILOCK 025/090 II | |
| For Use With | PCB Connector | |
| Body Orientation | Straight | |
| Length | 20.9mm | |
| Width | 22mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 26  | ||
Number of Rows 2  | ||
Pitch 2.2mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series MULTILOCK 025/090 II  | ||
For Use With PCB Connector  | ||
Body Orientation Straight  | ||
Length 20.9mm  | ||
Width 22mm  | ||
Housing Material Polyamide  | ||
.025 Series Plug Housings
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
