TE Connectivity, MULTILOCK 025/090 II Male Connector Housing, 2.2mm Pitch, 24 Way, 3 Row

Subtotal (1 unit)*

£2.52

(exc. VAT)

£3.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 8 left, ready to ship
  • Final 60 unit(s) shipping from 11 November 2025
Units
Per unit
1 +£2.52

*price indicative

Packaging Options:
RS Stock No.:
712-1393
Mfr. Part No.:
1318756-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Number of Rows

3

Pitch

2.2mm

Gender

Male

Mounting Type

Cable Mount

Series

MULTILOCK 025/090 II

For Use With

PCB Connector

Body Orientation

Straight

Length

20.9mm

Width

22mm

Housing Material

Polyamide

.025 Series Plug Housings



TE Connectivity TH 025 Series Automotive Connectors


TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Related links