TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.1mm Pitch, 6 Way, 2 Row
- RS Stock No.:
 - 712-1283
 - Mfr. Part No.:
 - 1-171196-0
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 712-1283
 - Mfr. Part No.:
 - 1-171196-0
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 5.1mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | Commercial MATE-N-LOK | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 19.4mm | |
| Housing Material | Nylon | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 6  | ||
Number of Rows 2  | ||
Pitch 5.1mm  | ||
Gender Male  | ||
Mounting Type Panel Mount  | ||
Series Commercial MATE-N-LOK  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 19.4mm  | ||
Housing Material Nylon  | ||
Priced to Clear Yes  | ||
Plug Housings
Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)
UL94V-0 Connectors
TE Connectivity Universal MATE-N-LOK™ Range
