TE Connectivity, M Female Connector Housing, 3.81mm Pitch, 34 Way, 4 Row

Discontinued
Packaging Options:
RS Stock No.:
710-0359
Mfr. Part No.:
200838-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Number of Rows

4

Pitch

3.81mm

Gender

Female

Series

M

For Use With

PCB Connector

Body Orientation

Straight

Length

50.8mm

Width

19.05mm

Housing Material

Glass Fibre Reinforced Phenolic Resin

TE Connectivity M Series Standard Housings for Pins and Sockets


M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.


TE Connectivity M Series Connector


Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.