TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
- RS Stock No.:
 - 710-0078
 - Mfr. Part No.:
 - 1703061-1
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,975 unit(s) shipping from 15 January 2026
 - Plus 999,998,020 unit(s) shipping from 24 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £0.618 | £3.09 | 
| 100 - 370 | £0.406 | £2.03 | 
| 375 - 1495 | £0.36 | £1.80 | 
| 1500 - 2995 | £0.322 | £1.61 | 
| 3000 + | £0.284 | £1.42 | 
*price indicative
- RS Stock No.:
 - 710-0078
 - Mfr. Part No.:
 - 1703061-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | Universal MATE-N-LOK | |
| Body Orientation | Straight | |
| Length | 13.97mm | |
| Width | 27.43mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 2  | ||
Number of Rows 1  | ||
Pitch 6.35mm  | ||
Gender Male  | ||
Mounting Type Panel Mount  | ||
Series Universal MATE-N-LOK  | ||
Body Orientation Straight  | ||
Length 13.97mm  | ||
Width 27.43mm  | ||
Housing Material Nylon  | ||
Plug Housings
Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)
UL94V-0 Connectors
TE Connectivity Universal MATE-N-LOK™ Range
