TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row

Subtotal (1 pack of 5 units)*

£4.18

(exc. VAT)

£5.015

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 390 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.836£4.18

*price indicative

Packaging Options:
RS Stock No.:
710-0071
Mfr. Part No.:
1241809-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

Body Orientation

Straight

Length

27.43mm

Width

14.73mm

Housing Material

Nylon

Plug Housings


Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)

UL94V-0 Connectors


TE Connectivity Universal MATE-N-LOK™ Range

Related links