TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 710-0069
- Mfr. Part No.:
- 1703062-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,270 unit(s) ready to ship
- Plus 600 unit(s) ready to ship from another location
- Plus 8,490 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.476 | £4.76 |
200 - 740 | £0.397 | £3.97 |
750 - 2990 | £0.335 | £3.35 |
3000 - 5990 | £0.307 | £3.07 |
6000 + | £0.287 | £2.87 |
*price indicative
- RS Stock No.:
- 710-0069
- Mfr. Part No.:
- 1703062-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Female | |
Mounting Type | Panel Mount | |
Series | Universal MATE-N-LOK | |
Body Orientation | Straight | |
Length | 13.97mm | |
Width | 27.43mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series Universal MATE-N-LOK | ||
Body Orientation Straight | ||
Length 13.97mm | ||
Width 27.43mm | ||
Housing Material Nylon | ||
Plug Housings
Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)
UL94V-0 Connectors
TE Connectivity Universal MATE-N-LOK™ Range