TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 890 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.322£3.22
200 - 740£0.265£2.65
750 - 2990£0.226£2.26
3000 - 5990£0.194£1.94
6000 +£0.172£1.72

*price indicative

Packaging Options:
RS Stock No.:
710-0065
Mfr. Part No.:
172330-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Pitch

4.2mm

Gender

Female

Series

Mini-Universal MATE-N-LOK

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

17.8mm

Width

11.8mm

Housing Material

Nylon

COO (Country of Origin):
CN

Plug Housings


Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)

UL94V-0 Connectors


TE Connectivity Universal MATE-N-LOK™ Range

Related links