TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 710-0034
 - Mfr. Part No.:
 - 1-640508-0
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 5 units)*
£10.08
(exc. VAT)
£12.095
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 545 unit(s) ready to ship
 - Plus 2,765 unit(s) shipping from 11 November 2025
 - Plus 1,700 unit(s) shipping from 13 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £2.016 | £10.08 | 
*price indicative
- RS Stock No.:
 - 710-0034
 - Mfr. Part No.:
 - 1-640508-0
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 4.19mm | |
| Gender | Female | |
| Series | Miniature Rectangular II | |
| For Use With | Centerline Soft Shell Pin & Socket Connector | |
| Body Orientation | Straight | |
| Width | 12.95mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 4.19mm  | ||
Gender Female  | ||
Series Miniature Rectangular II  | ||
For Use With Centerline Soft Shell Pin & Socket Connector  | ||
Body Orientation Straight  | ||
Width 12.95mm  | ||
Housing Material Nylon  | ||
TE Connectivity Miniature Rectangular MR II Housings
A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
TE Connectivity Miniature Rectangular MR II
