TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 34 Way, 2 Row
- RS Stock No.:
 - 706-4420P
 - Mfr. Part No.:
 - 1-1827863-7
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 706-4420P
 - Mfr. Part No.:
 - 1-1827863-7
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Series | Dynamic 1000 | |
| For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 36.6mm | |
| Width | 12.45mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 34  | ||
Number of Rows 2  | ||
Pitch 2mm  | ||
Gender Female  | ||
Series Dynamic 1000  | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector  | ||
Body Orientation Straight  | ||
Length 36.6mm  | ||
Width 12.45mm  | ||
Housing Material PET  | ||
- COO (Country of Origin):
 - CN
 
TE Connectivity Dynamic 1100 Series Receptacle Housings
These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically
Note
TE Connectivity Dynamic 1000 Series
