TE Connectivity, Dynamic 1000 Female Connector Housing, 3.3mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 706-4402
- Mfr. Part No.:
- 1-1827579-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-4402
- Mfr. Part No.:
- 1-1827579-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3.3mm | |
Gender | Female | |
Series | Dynamic 1000 | |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 16.35mm | |
Width | 3.3mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.3mm | ||
Gender Female | ||
Series Dynamic 1000 | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 16.35mm | ||
Width 3.3mm | ||
Housing Material PET | ||
Dynamic 1500 Series Housings
The design of the D-1500 Series housing incorporates a lock for security of the connection.
Note
For D-1000 Series Contacts see stock number 706-0416 typical.
TE Connectivity Dynamic 1000 Series