TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
- RS Stock No.:
 - 706-4391
 - Mfr. Part No.:
 - 1-178128-6
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.91
(exc. VAT)
£5.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
 - Plus 75 unit(s) ready to ship from another location
 - Plus 605 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £0.982 | £4.91 | 
| 100 - 370 | £0.756 | £3.78 | 
| 375 - 1495 | £0.648 | £3.24 | 
| 1500 - 2995 | £0.55 | £2.75 | 
| 3000 + | £0.51 | £2.55 | 
*price indicative
- RS Stock No.:
 - 706-4391
 - Mfr. Part No.:
 - 1-178128-6
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Dynamic 3000 | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 44.94mm | |
| Width | 7.15mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 6  | ||
Number of Rows 1  | ||
Pitch 5.08mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series Dynamic 3000  | ||
For Use With Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 44.94mm  | ||
Width 7.15mm  | ||
Housing Material PET  | ||
TE Connectivity DYNAMIC D-3200S and D-3200M 5.08 mm High-Voltage Tab and Receptacle Housings
Dynamic D-3200 series tab and receptacle connector housings with a compact, vibration resistant design, a high-voltage capacity. The D-3200S versions have a standard single row configuration and the D-3200M have a modular dual row configuration. These D-3200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-3200 crimp housings feature keying which prevents mismating and ribs that prevent movement or twisting between the housings when mated. Locking levers on either side of the cable mount housings provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-3200 connector housings must be purchased separately
Features and Benefits
• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance
Product Application Information
These DYNAMIC D-3200 connectors are suitable for use in both signal and power circuits and power supply applications. When loaded with contacts these connectors are able to carry 15A maximum per contact per position
Note
Tyco Dynamic 3000 Series
