Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.39

(exc. VAT)

£1.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 170 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.139£1.39
200 - 740£0.11£1.10
750 - 2990£0.099£0.99
3000 - 5990£0.093£0.93
6000 +£0.091£0.91

*price indicative

Packaging Options:
RS Stock No.:
687-8010
Mfr. Part No.:
50-37-5093
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

SPOX

For Use With

PCB Connector

Body Orientation

Straight

Length

23.3mm

Width

3.9mm

Housing Material

Polyamide

Molex 5264 Series, SPOX Connector Housings


The 5264 SPOX Series from Molex are a range of connector housings with a 2.5mm pitch. They have been designed for wire to board connections and have a spring box shape terminal hence the name spox. This series of crimp housings mate with the 5267 series vertical shrouded PCB headers and the 5268 series right angled shrouded PCB header.

• 2.5mm pitch
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal


2.5mm Wire to Board or Wire - Molex

Related links