Molex, SPOX Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
 - 687-8004
 - Mfr. Part No.:
 - 50-37-5063
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.23
(exc. VAT)
£1.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,410 unit(s) ready to ship
 - Plus 310 unit(s) ready to ship from another location
 - Plus 1,850 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 240 | £0.123 | £1.23 | 
| 250 - 990 | £0.108 | £1.08 | 
| 1000 - 4990 | £0.086 | £0.86 | 
| 5000 - 9990 | £0.084 | £0.84 | 
| 10000 + | £0.082 | £0.82 | 
*price indicative
- RS Stock No.:
 - 687-8004
 - Mfr. Part No.:
 - 50-37-5063
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SPOX | |
| For Use With | SPOX Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 17.4mm | |
| Width | 8mm | |
| Housing Material | Nylon | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 6  | ||
Number of Rows 1  | ||
Pitch 2.5mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series SPOX  | ||
For Use With SPOX Wire-to-Board Connector  | ||
Body Orientation Straight  | ||
Length 17.4mm  | ||
Width 8mm  | ||
Housing Material Nylon  | ||
Termination Method Crimp  | ||
- COO (Country of Origin):
 - KR
 
Molex 5264 Series, SPOX Connector Housings
The 5264 SPOX Series from Molex are a range of connector housings with a 2.5mm pitch. They have been designed for wire to board connections and have a spring box shape terminal hence the name spox. This series of crimp housings mate with the 5267 series vertical shrouded PCB headers and the 5268 series right angled shrouded PCB header.
• 2.5mm pitch
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal
Molex Connector Housing, Cable Mounting, 8mm Width - SPOX 5264 Series - 50-37-5063
Need a high-performing yet compact wire-to-board connection for up to six circuits? Link in with this cable-mounted connector housing from Molex. Diminutive dimensions of just 8 (W) x 3.9 (D) x 17.4mm (L) mean it's a space-saving solution for crowded PCBs. As it can operate effectively in temperatures from -40°C to +105°C, you can rely on this tough piece of kit to get on with its job in challenging environments.
Features & Benefits
• Polarised design prevents mismating
• Flame-retardant casing self-extinguishes in under 10 seconds to reduce fire hazards
• Robust nylon material is resistant to wear and abrasion for long-lasting performance
• Flame-retardant casing self-extinguishes in under 10 seconds to reduce fire hazards
• Robust nylon material is resistant to wear and abrasion for long-lasting performance
Applications
• Industrial automation
• Consumer electronics
• Vehicle manufacturing
• Consumer electronics
• Vehicle manufacturing
Is this product suitable for high-vibration environments?
Yes. Thanks to the handy built-in friction lock, you can rest assured your connection is secure against vibration, shock and rough handling.
2.5mm Wire to Board or Wire - Molex
