Molex, KK Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row

Subtotal (1 pack of 10 units)*

£3.99

(exc. VAT)

£4.79

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 680 left, ready to ship
  • Plus 20 left, ready to ship from another location
  • Final 2,570 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
10 +£0.399£3.99

*price indicative

Packaging Options:
RS Stock No.:
687-7932
Mfr. Part No.:
22-01-1102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

KK

For Use With

KK Wire-to-Board Connector

Body Orientation

Straight

Length

25.5mm

Width

6.6mm

Housing Material

Nylon

KK Housings, 5051 Series for 2759 Series Terminals


Friction Lock for improved mated retention with locking headers
Mates with 5045 Series Vertical Headers and 5046 Series Right Angle Headers typical stock numbers 687-7213 and 687-7263 respectively
Use with 2759 Series terminals typical stock number 670-2263


2.5mm Wire to Board or Wire - Molex

Related links